Product Information
Product Overview
The ILQ2 is a 4-channel Phototransistor Output Optocoupler optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. This optocoupler is especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also this coupler can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
- 100 to 500% CTR
Applications
Industrial, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4 Channel
16Pins
5.3kV
70V
No SVHC (17-Jan-2022)
DIP
60mA
100%
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
