Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF730PBF-BE3
Newark Part No.78AH6379
Product RangeIRF730 Series
Your Part Number
485 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $0.984 |
| 100+ | $0.918 |
| 500+ | $0.788 |
| 1000+ | $0.745 |
| 2500+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF730PBF-BE3
Newark Part No.78AH6379
Product RangeIRF730 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id5.5A
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation74W
Power Dissipation Pd74W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRF730 Series
Qualification-
SVHCLead
Product Overview
Notes
BE3 suffix indicates non China production - not subject to US import tariffs
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
1ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
74W
No. of Pins
3Pins
Product Range
IRF730 Series
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
5.5A
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
74W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
