Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2.080 |
10+ | $1.800 |
25+ | $1.790 |
50+ | $1.790 |
100+ | $1.780 |
500+ | $1.620 |
1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF840ASPBF
Newark Part No.38K2860
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8A
Drain Source On State Resistance0.85ohm
On Resistance Rds(on)0.85ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd125W
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
- N-channel power MOSFET in D2PAK (TO-263) package
- Low gate charge Qg results in simple drive requirement
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully Characterized Capacitance and Avalanche Voltage and Current
- Used in Switch Mode Power Supply (SMPS), uninterruptible power supply and high speed power switching
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.85ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
125W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.85ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate