Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.110 |
25+ | $1.020 |
50+ | $0.919 |
100+ | $0.812 |
500+ | $0.712 |
1000+ | $0.612 |
2500+ | $0.564 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF840BPBF
Newark Part No.01AC4890
Product RangeD
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id8.7A
Drain Source On State Resistance0.85ohm
On Resistance Rds(on)0.7ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd156W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation156W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeD
Qualification-
MSL-
Product Overview
- Suitable for displays (LCD or plasma), server and telecom power supplies, industrial applications such as welding, induction heating and motor drivers
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.85ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
156W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
D
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
8.7A
On Resistance Rds(on)
0.7ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability