Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 10+ | $7.040 |
| 25+ | $6.750 |
| 50+ | $6.470 |
| 100+ | $6.180 |
| 250+ | $5.880 |
| 500+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP264PBF
Newark Part No.63J6865
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id38A
Drain Source On State Resistance0.075ohm
On Resistance Rds(on)0.075ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd280W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-247
Power Dissipation280W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The IRFP264PBF is a 250V N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. It also provides greater creepage distances between pins to meet the requirements of most safety specifications.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- Isolated central mounting hole
- Fast switching
- Ease of paralleling
- Simple drive requirements
- ±20V Gate to source voltage
- 0.45°C/W Thermal resistance, junction to case
- 40°C/W Thermal resistance, junction to ambient
Applications
Industrial, Safety
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
280W
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
38A
On Resistance Rds(on)
0.075ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
280W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability