Print Page
10,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.181 |
| 25+ | $0.153 |
| 50+ | $0.127 |
| 100+ | $0.103 |
| 500+ | $0.089 |
| 1000+ | $0.080 |
| 2500+ | $0.068 |
Price for:Each
Minimum: 10
Multiple: 10
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK102K15X7RF5TH5
Newark Part No.57AC2320
Product RangeK Series
Capacitance1000pF
Voltage Rating50V
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Series NameK
Product RangeK Series
Product Diameter-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Series Name
K
Product Diameter
-
Product Width
2.6mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
Voltage Rating
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Range
K Series
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability