Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $1.510 |
25+ | $1.410 |
50+ | $1.330 |
100+ | $1.230 |
250+ | $1.150 |
500+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK857PE
Newark Part No.92AH1632
Technical Datasheet
No. of Pins6Pins
Diode Case Style-
Wavelength of Peak Sensitivity840nm
Angle of Half Sensitivity ±60°
Dark Current1nA
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Technical Specifications
No. of Pins
6Pins
Wavelength of Peak Sensitivity
840nm
Dark Current
1nA
Operating Temperature Max
110°C
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Diode Case Style
-
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability