New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      KBL02-E4/51

                      Bridge Rectifier, Single Phase, 200 V, 4 A, SIP, 4 Pins, 1.1 V

                      Date/Lot Code

                      VISHAY KBL02-E4/51
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoKBL02-E4/51
                      Newark Part No.65K1672
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      180 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.460
                      10+$3.530
                      25+$3.320
                      50+$3.110
                      100+$2.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoKBL02-E4/51
                      Newark Part No.65K1672
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage200V
                      Average Forward Current4A
                      Bridge Rectifier Case StyleSIP
                      No. of Pins4Pins
                      Forward Voltage Max1.1V
                      Bridge Rectifier MountingThrough Hole
                      Forward Surge Current200A
                      Operating Temperature Max150°C
                      Product Range-
                      SVHCLead

                      Product Overview

                      KBL02-E4/51 is a single-phase bridge rectifier with silver-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for printed circuit boards, general purpose use in AC/DC bridge full wave rectification.

                      • High surge current capability
                      • 1500VRMS high case dielectric strength
                      • 140V maximum RMS bridge input voltage
                      • 200V maximum DC blocking voltage
                      • Case style KBL

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      4A

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Through Hole

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead

                      Repetitive Peak Reverse Voltage

                      200V

                      Bridge Rectifier Case Style

                      SIP

                      Forward Voltage Max

                      1.1V

                      Forward Surge Current

                      200A

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.