Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLAE2CCHIP0805KFE96
Newark Part No.68AK5352
Product RangeLAE Series
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.010 |
| 10+ | $306.000 |
| 25+ | $284.210 |
| 50+ | $277.090 |
| 100+ | $269.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$315.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLAE2CCHIP0805KFE96
Newark Part No.68AK5352
Product RangeLAE Series
Kit Contents2440 Pieces 20 Each of 122 Values of CRCW Series 0805 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Power Rating-
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit2440
Product RangeLAE Series
SVHCTo Be Advised
Technical Specifications
Kit Contents
2440 Pieces 20 Each of 122 Values of CRCW Series 0805 Size 10 ohm to 1Mohm Thick Film Chip Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
2440
SVHC
To Be Advised
Power Rating
-
Resistance Tolerance
± 1%
Product Range
LAE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
