Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLMF8D103W
Newark Part No.68X2876
Product RangeKIT LMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $197.590 |
5+ | $195.020 |
10+ | $192.280 |
25+ | $181.450 |
Price for:Each
Minimum: 1
Multiple: 1
$197.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLMF8D103W
Newark Part No.68X2876
Product RangeKIT LMF Series
Technical Datasheet
Transducer FunctionLinear Motion
Power Rating-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Output Impedance-
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage750V
Insulation Testing Voltage500V
Insulation Resistance1Gohm
Product RangeKIT LMF Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Linear Motion
Operating Temperature Min
-55°C
Output Impedance
-
Transducer Output Type
-
Insulation Testing Voltage
500V
Product Range
KIT LMF Series
Power Rating
-
Operating Temperature Max
125°C
LVDT Type
-
Dielectric Withstand Voltage
750V
Insulation Resistance
1Gohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability