Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM8340107K5101GGD03.
Newark Part No.23AC7634
Product RangeM83401 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $6.340 |
10+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340107K5101GGD03.
Newark Part No.23AC7634
Product RangeM83401 Series
Technical Datasheet
Resistance5.1kohm
Network Circuit TypeIsolated
No. of Resistors3Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Voltage Rating50VDC
Resistance Tolerance± 2%
Power Rating per Resistor360mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating360mW
Product Length14.81mm
Product Width2.49mm
Product Height4.75mm
Product RangeM83401 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5.1kohm
No. of Resistors
3Resistors
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
14.81mm
Product Height
4.75mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SIP
Voltage Rating
50VDC
Power Rating per Resistor
360mW
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
360mW
Product Width
2.49mm
Product Range
M83401 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate