Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM8340108K2002FGD03.
Newark Part No.29AC8623
Product RangeM83401 Series
Your Part Number
280 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 560+ | $10.550 |
Price for:Each
Minimum: 140
Multiple: 140
$1,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340108K2002FGD03.
Newark Part No.29AC8623
Product RangeM83401 Series
Technical Datasheet
Resistance20kohm
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors4Resistors
Resistor TerminalsPC Pin
Voltage Rating50VDC
Resistance Tolerance± 1%
Power Rating per Resistor120mW
Temperature Coefficient± 100ppm/°C
Product RangeM83401 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
20kohm
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Qualification
-
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50VDC
Power Rating per Resistor
120mW
Product Range
M83401 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
