Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218297103E3
Newark Part No.46AC8913
Product Range182 CPHZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10800
Multiple: 10800
$16,740.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297103E3
Newark Part No.46AC8913
Product Range182 CPHZ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Product Range182 CPHZ Series
Capacitor Case / PackageRadial Can - SMD
Capacitance Tolerance± 20%
AE Capacitor CaseRadial Can - SMD
ESR0.04ohm
Product Diameter6.3mm
Lifetime @ Temperature10000 hours @ 105°C
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Product Range
182 CPHZ Series
Capacitance Tolerance
± 20%
ESR
0.04ohm
Lifetime @ Temperature
10000 hours @ 105°C
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
Radial Can - SMD
AE Capacitor Case
Radial Can - SMD
Product Diameter
6.3mm
Product Height
6.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate