Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL219690102E3
Newark Part No.31Y2426
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $29.850 |
5+ | $25.300 |
10+ | $20.740 |
25+ | $20.280 |
50+ | $19.830 |
100+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$29.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219690102E3
Newark Part No.31Y2426
Product RangeENYCAP 196 HVC Series
Technical Datasheet
Capacitance90F
Voltage(DC)5.6V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing15mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.18ohm
Product Diameter-
Product Length35mm
Product Width25mm
Product Height15mm
Product RangeENYCAP 196 HVC Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
90F
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Capacitor Case / Package
Can
ESR
0.18ohm
Product Length
35mm
Product Height
15mm
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
5.6V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
25mm
Product Range
ENYCAP 196 HVC Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability