Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL222591001E3
Newark Part No.56AC1378
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $2.650 |
Price for:Each
Minimum: 800
Multiple: 200
$2,120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222591001E3
Newark Part No.56AC1378
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Capacitance40F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Product RangeENYCAP 225 EDLC-R Series
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature2000 hours @ 85°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Length-
ESR0.012ohm
Product Diameter18mm
Product Width-
Product Height31mm
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.
- Ruggedized for high humidity operation
- Rapid charge and discharge
- Useful life of 2000h at 85°C and > 10 years at 20°C
- 2 years shelf life at 20°C
- Maintenance-free, no service necessary
Technical Specifications
Capacitance
40F
Capacitor Terminals
PC Pin
Product Range
ENYCAP 225 EDLC-R Series
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 85°C
Operating Temperature Max
85°C
ESR
0.012ohm
Product Width
-
Qualification
AEC-Q200
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lead Spacing
7.5mm
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Length
-
Product Diameter
18mm
Product Height
31mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate