Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL222591002E3
Newark Part No.56AC1380
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.830 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 800
Multiple: 200
$2,264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222591002E3
Newark Part No.56AC1380
Product RangeENYCAP 225 EDLC-R Series
Technical Datasheet
Capacitance35F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeENYCAP 225 EDLC-R Series
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
Capacitor MountingThrough Hole
ESR0.014ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.
- Ruggedized for high humidity operation
- Rapid charge and discharge
- Useful life of 2000h at 85°C and <gt/> 10 years at 20°C
- 2 years shelf life at 20°C
- Maintenance-free, no service necessary
Technical Specifications
Capacitance
35F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +50%
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
2.7V
Product Range
ENYCAP 225 EDLC-R Series
Lead Spacing
7.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
0.014ohm
Product Length
-
Product Height
31mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate