Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL223091004E3
Newark Part No.72AC9912
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.940 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 800
Multiple: 200
$2,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223091004E3
Newark Part No.72AC9912
Product RangeENYCAP 230 EDLC-HV Series
Technical Datasheet
Capacitance25F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Product RangeENYCAP 230 EDLC-HV Series
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature2000 hours @ 85°C
ESR0.019ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Product Overview
Polarized energy storage capacitor with high capacity and high energy density. High lifetime up to 2000 h at 85 °C, Rated voltage: 3 V, Rapid charge and discharge. Energy harvesting and power backup in industrial, renewable energy, and automotive applications, including smart meters, handheld electronics, robotics, solar panels, E-latch door systems, and emergency lighting.
Technical Specifications
Capacitance
25F
Capacitor Terminals
PC Pin
Product Range
ENYCAP 230 EDLC-HV Series
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 85°C
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lead Spacing
7.5mm
Capacitor Mounting
Through Hole
ESR
0.019ohm
Product Length
-
Product Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate