Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL223591002E3
Newark Part No.23AH2796
Product RangeENYCAP 235 EDLC-HVR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $3.210 |
1000+ | $3.060 |
Price for:Each
Minimum: 800
Multiple: 200
$2,568.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223591002E3
Newark Part No.23AH2796
Product RangeENYCAP 235 EDLC-HVR Series
Technical Datasheet
Capacitance35F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Product RangeENYCAP 235 EDLC-HVR Series
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
Capacitor MountingThrough Hole
ESR0.018ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Technical Specifications
Capacitance
35F
Capacitor Terminals
PC Pin
Product Range
ENYCAP 235 EDLC-HVR Series
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-20%, +50%
Lead Spacing
7.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
0.018ohm
Product Length
-
Product Height
31mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate