Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 25+ | $0.084 |
| 50+ | $0.074 |
| 100+ | $0.066 |
| 250+ | $0.057 |
| 500+ | $0.050 |
| 1000+ | $0.046 |
Product Information
Product Overview
The MCT 0603-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 1ohm to 10Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
- Imperial size is 0603 and metric size code is RR1608M
- Approved to EN 140401-801
- Excellent overall stability is class 0.5
- Available in ±0.5% and ±1% tolerance values
- Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
- Rated power dissipation of 125mW
- Operating voltage is 75V
- Permissible voltage against ambient is 100V
- Operating temperature range from -55°C to 155°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0603 [1608 Metric]
1A
Thin Film
1.6mm
0.45mm
155°C
MCT Series
Surface Mount Device
125mW
0.85mm
-55°C
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for MCT06030Z0000ZP500
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate