Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF03500P100
Newark Part No.45AJ5978
Product RangeMFU Series
Technical Datasheet
Packaging Options
242 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.300 |
10+ | $0.276 |
25+ | $0.253 |
50+ | $0.231 |
100+ | $0.215 |
250+ | $0.195 |
500+ | $0.181 |
1000+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF03500P100
Newark Part No.45AJ5978
Product RangeMFU Series
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability