Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKT1820347404
Newark Part No.82AH7589
Product RangeMKT1820 Series
4,992 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.100 |
25+ | $1.020 |
50+ | $0.926 |
100+ | $0.840 |
500+ | $0.722 |
1000+ | $0.611 |
2500+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1820347404
Newark Part No.82AH7589
Product RangeMKT1820 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating400V
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage Rating VAC200V
Voltage(AC)200V
Voltage(DC)400V
Voltage Rating VDC400V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Range-55°C to +125°C
Product Length13mm
Product Width4.5mm
Product Height9.5mm
Series NameMKT1820
Product RangeMKT1820 Series
Case Size-
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Voltage Rating
400V
Capacitance Tolerance
± 5%
Voltage(AC)
200V
Voltage Rating VDC
400V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Range
-55°C to +125°C
Product Width
4.5mm
Series Name
MKT1820
Case Size
-
Product Diameter
-
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.047µF
Voltage Rating VAC
200V
Voltage(DC)
400V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Product Length
13mm
Product Height
9.5mm
Product Range
MKT1820 Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability