Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMLV1812E33003T
Newark Part No.67AK3697
Product RangeMLV1206E3 Series
Technical Datasheet
2,013 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.830 |
10+ | $1.840 |
25+ | $1.580 |
50+ | $1.430 |
100+ | $1.280 |
500+ | $1.050 |
1000+ | $0.957 |
2500+ | $0.872 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV1812E33003T
Newark Part No.67AK3697
Product RangeMLV1206E3 Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeMLV1206E3 Series
Clamping Voltage Vc Max88V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)4.2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
MLV1206E3 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
88V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.2J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability