Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMA02040Z0000ZB000
Newark Part No.33AK3375
Product RangeMMA Series
Technical Datasheet
Packaging Options
13,928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.156 |
| 25+ | $0.117 |
| 50+ | $0.111 |
| 100+ | $0.104 |
| 250+ | $0.091 |
| 500+ | $0.082 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040Z0000ZB000
Newark Part No.33AK3375
Product RangeMMA Series
Technical Datasheet
Resistor Case / PackageMELF 0204 [3715 Metric]
Resistor TechnologyMetal Film (Thin Film)
Power Rating400mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeMMA Series
Product Length3.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
MELF 0204 [3715 Metric]
Power Rating
400mW
Resistor Mounting
Surface Mount Device
Product Length
3.6mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film (Thin Film)
Current Rating
-
Product Range
MMA Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability