MMB02070C4707JB200

RES, 0R47, 5%, 1W, 0207, THIN FILM ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY MMB02070C4707JB200
ManufacturerVISHAY
Manufacturer Part NoMMB02070C4707JB200
Newark Part No.84AH7524
Product RangeMMB Series
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
QuantityPrice
1+$0.692
10+$0.457
25+$0.352
50+$0.335
100+$0.318
250+$0.276
500+$0.254
1000+$0.234
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoMMB02070C4707JB200
Newark Part No.84AH7524
Product RangeMMB Series
Technical Datasheet
Resistance0.47ohm
Product RangeMMB Series
Voltage Rating350V
Resistor TechnologyThin Film
Power Rating1W
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Resistance

0.47ohm

Voltage Rating

350V

Power Rating

1W

Temperature Coefficient

± 50ppm/K

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

MMB Series

Resistor Technology

Thin Film

Resistance Tolerance

± 5%

Resistor Case / Package

MELF 0207

Operating Temperature Max

155°C

SVHC

No SVHC (07-Nov-2024)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code