MMU01020C5101FB300

RES, AEC-Q200, THIN FILM, 5K1, 1%, 0102

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY MMU01020C5101FB300
ManufacturerVISHAY
Manufacturer Part NoMMU01020C5101FB300
Newark Part No.12AC1754
Product RangeMMU Series
Technical Datasheet
See all Technical Docs
3,000 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
3000+$0.060
6000+$0.057
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoMMU01020C5101FB300
Newark Part No.12AC1754
Product RangeMMU Series
Technical Datasheet
Resistance5.1kohm
Product RangeMMU Series
Voltage Rating150V
Resistor TechnologyThin Film
Power Rating300mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Resistance

5.1kohm

Voltage Rating

150V

Power Rating

300mW

Temperature Coefficient

± 50ppm/K

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

MMU Series

Resistor Technology

Thin Film

Resistance Tolerance

± 1%

Resistor Case / Package

MicroMELF 0102

Operating Temperature Max

155°C

SVHC

No SVHC (07-Nov-2024)

Alternatives for MMU01020C5101FB300

1 Product Found

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code