MMU01020C5603FB300

Surface Mount MELF Resistor, MMU 0102 Series, 560 kohm, 200 mW, 1%, Metal Film RoHS Compliant: Yes

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY MMU01020C5603FB300
ManufacturerVISHAY
Manufacturer Part NoMMU01020C5603FB300
Newark Part No.98K7253
Product RangeMMU Series
Technical Datasheet
See all Technical Docs
Packaging Options
5,761 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.158
10+$0.138
25+$0.127
50+$0.127
100+$0.125
250+$0.120
500+$0.114
1000+$0.104
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoMMU01020C5603FB300
Newark Part No.98K7253
Product RangeMMU Series
Technical Datasheet
Resistance560kohm
Product RangeMMU Series
Voltage Rating100V
Resistor TechnologyMetal Film
Power Rating200mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMicroMELF 0102
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Resistance

560kohm

Voltage Rating

100V

Power Rating

200mW

Temperature Coefficient

± 50ppm/°C

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

MMU Series

Resistor Technology

Metal Film

Resistance Tolerance

± 1%

Resistor Case / Package

MicroMELF 0102

Operating Temperature Max

125°C

SVHC

No SVHC (07-Nov-2024)

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code