Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPM2002AT0.
Newark Part No.23AC7239
Product RangeMPM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 400+ | $5.250 |
| 800+ | $5.090 |
| 1600+ | $4.800 |
| 2400+ | $4.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPM2002AT0.
Newark Part No.23AC7239
Product RangeMPM Series
Technical Datasheet
Resistance R110kohm
Product RangeMPM Series
Resistance R210kohm
Network Circuit TypeVoltage Divider
No. of Elements2Elements
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance R1
10kohm
Resistance R2
10kohm
No. of Elements
2Elements
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPM Series
Network Circuit Type
Voltage Divider
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate