New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Precision Resistor Networks
                      Print Page

                      MPMT10015001AT1

                      Resistor Network, 1 kohm, MPMT Series, 5 kohm, 2 Elements, Voltage Divider, SOT-23

                      Date/Lot Code

                      VISHAY MPMT10015001AT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoMPMT10015001AT1
                      Newark Part No.21AM9008
                      Product RangeMPMT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      959 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.540
                      10+$3.790
                      25+$3.310
                      50+$3.010
                      100+$2.760
                      250+$2.480
                      500+$2.380
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoMPMT10015001AT1
                      Newark Part No.21AM9008
                      Product RangeMPMT Series
                      Technical Datasheet

                      Data Sheet

                      Resistance R11kohm
                      Product RangeMPMT Series
                      Resistance R25kohm
                      No. of Elements2Elements
                      Network Circuit TypeVoltage Divider
                      Resistor Case / PackageSOT-23
                      No. of Pins3Pins
                      Power Rating per Resistor100mW
                      Absolute Resistance Tolerance± 0.25%
                      Absolute TCR± 25ppm/°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance R1

                      1kohm

                      Resistance R2

                      5kohm

                      Network Circuit Type

                      Voltage Divider

                      No. of Pins

                      3Pins

                      Absolute Resistance Tolerance

                      ± 0.25%

                      Automotive Qualification Standard

                      -

                      Product Range

                      MPMT Series

                      No. of Elements

                      2Elements

                      Resistor Case / Package

                      SOT-23

                      Power Rating per Resistor

                      100mW

                      Absolute TCR

                      ± 25ppm/°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.