Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMPMT2002AT1.
Newark Part No.26AC2402
Product RangeMPMT Series
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $2.900 |
2000+ | $2.750 |
4000+ | $2.560 |
8000+ | $2.390 |
12000+ | $2.300 |
20000+ | $2.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT2002AT1.
Newark Part No.26AC2402
Product RangeMPMT Series
Technical Datasheet
Resistance R110kohm
Product RangeMPMT Series
No. of Elements2Elements
Resistance R210kohm
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
Power Rating per Resistor100mW
No. of Pins3Pins
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance R1
10kohm
No. of Elements
2Elements
Network Circuit Type
Voltage Divider
Power Rating per Resistor
100mW
Absolute Resistance Tolerance
± 0.1%
SVHC
No SVHC (16-Jan-2020)
Product Range
MPMT Series
Resistance R2
10kohm
Resistor Case / Package
SOT-23
No. of Pins
3Pins
Absolute TCR
± 25ppm/°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate