Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNFR25H0001001JR500
Newark Part No.69AK8801
Product RangeNFR25H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
5000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$455.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNFR25H0001001JR500
Newark Part No.69AK8801
Product RangeNFR25H Series
Technical Datasheet
Resistance1kohm
Product RangeNFR25H Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeFusible
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Fusible
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
NFR25H Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for NFR25H0001001JR500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability