Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A104FA
Newark Part No.91AH8461
Product RangeNTCALUG01A
Technical Datasheet
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.820 |
10+ | $2.720 |
25+ | $2.600 |
50+ | $2.510 |
100+ | $2.360 |
500+ | $2.350 |
1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG01A104FA
Newark Part No.91AH8461
Product RangeNTCALUG01A
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)100kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 1%
Thermistor MountingRing Lug
Product RangeNTCALUG01A
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant4190K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Thermistor Mounting
Ring Lug
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant
4190K
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 1%
Product Range
NTCALUG01A
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability