Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3223HB0A
Newark Part No.92AH1829
Product RangeNTCLE100E3
Technical Datasheet
1,609 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.607 |
| 25+ | $0.571 |
| 50+ | $0.545 |
| 100+ | $0.523 |
| 500+ | $0.476 |
| 1000+ | $0.459 |
| 2500+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE100E3223HB0A
Newark Part No.92AH1829
Product RangeNTCLE100E3
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)22kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Thermistor MountingThrough Hole
Product RangeNTCLE100E3
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3740K
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3740K
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
15mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 3%
Product Range
NTCLE100E3
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability