Print Page
565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.319 |
| 25+ | $0.299 |
| 50+ | $0.295 |
| 100+ | $0.291 |
| 250+ | $0.284 |
| 500+ | $0.277 |
| 1000+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3223JMT
Newark Part No.88W0360
Product RangeNTCS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)22kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Thermistor Mounting0
Product RangeNTCS
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3730K
Thermistor TerminalsSMD
Thermistor Terminals0
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
0
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3730K
Thermistor Terminals
0
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
22kohm
Resistance Tolerance (25°C)
± 5%
Product Range
NTCS
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability