Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO100H032BGPP5N0000
Newark Part No.24AC5195
Product RangeOLED-100H032B Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoO100H032BGPP5N0000
Newark Part No.24AC5195
Product RangeOLED-100H032B Series
Technical Datasheet
Resolution100 x 32 Pixels
Display AppearanceGreen on Black
Logic Voltage5V
Interface TypeParallel, SPI
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeOLED-100H032B Series
MSL-
SVHCTo Be Advised
Product Overview
The O100H032BGPP5N0000 from Vishay is a green emitting 100 x 32 dot graphic display OLED module.
- 5V driver voltage
- With polarized, passive matrix display
Technical Specifications
Resolution
100 x 32 Pixels
Logic Voltage
5V
Module Size
98mm x 60mm
Operating Temperature Max
80°C
Product Range
OLED-100H032B Series
SVHC
To Be Advised
Display Appearance
Green on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COB
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
