Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoO128O064JLPP3N0000
Newark Part No.24AC5205
Product RangeOLED-128O064J Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoO128O064JLPP3N0000
Newark Part No.24AC5205
Product RangeOLED-128O064J Series
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size75mm x 52.7mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeOLED-128O064J Series
MSL-
SVHCTo Be Advised
Product Overview
The O128O064JLPP3N0000 from Vishay is a yellow emitting 128 x 64 dot graphic (COG) display OLED module.
- SSD1309Z built-in controller
- 1/64 duty cycle
- 3V driver voltage
- Module dimension is 75mm x 52.7mm x 8.5mm
- Viewing area of 57.01mm x 29.49mm
- Active area of 55.01mm x 27.49mm
- Dot size of 0.4mm x 0.4mm
- Dot pitch of 0.43mm x 0.43mm
- With polarized, passive matrix display
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
75mm x 52.7mm
Operating Temperature Max
80°C
Product Range
OLED-128O064J Series
SVHC
To Be Advised
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
