Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoORNTA1003AT1
Newark Part No.21AM9011
Product RangeORN Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.650 |
10+ | $3.160 |
25+ | $2.510 |
50+ | $2.450 |
100+ | $2.400 |
250+ | $2.150 |
500+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoORNTA1003AT1
Newark Part No.21AM9011
Product RangeORN Series
Technical Datasheet
Resistance R1100kohm
Product RangeORN Series
Resistance R2-
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / PackageDIP
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
100kohm
Resistance R2
-
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
ORN Series
No. of Elements
4Elements
Resistor Case / Package
DIP
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability