Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP4SMA75A-M3/61
Newark Part No.32AK5008
Product RangeTRANSZORB P4SMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Quantity | Price |
---|---|
1+ | $0.519 |
10+ | $0.368 |
25+ | $0.325 |
50+ | $0.281 |
100+ | $0.238 |
250+ | $0.218 |
500+ | $0.197 |
1000+ | $0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP4SMA75A-M3/61
Newark Part No.32AK5008
Product RangeTRANSZORB P4SMA Series
Technical Datasheet
Product RangeTRANSZORB P4SMA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage64.1V
Clamping Voltage Max104V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage71.3V
Maximum Breakdown Voltage78.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TRANSZORB P4SMA Series
Reverse Standoff Voltage
64.1V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
71.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
104V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability