Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP6KE56A-E3/54.
Newark Part No.29AC9625
Product RangeTRANSZORB P6KE Series
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE56A-E3/54.
Newark Part No.29AC9625
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage47.8V
Clamping Voltage Max77V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation600W
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
47.8V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
600W
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
77V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate