Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Turns Ratio
0.6
DC Resistance
1.5ohm
Isolation Voltage
1.6kV
SVHC
To Be Advised
Inductance
200µH
ET Constant
570Vµs
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate