New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      PTCCL05H190HBE

                      PTC THERMISTOR

                      Date/Lot Code

                      VISHAY PTCCL05H190HBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoPTCCL05H190HBE
                      Newark Part No.98K8292
                      Product RangePTCCL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      478 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.030
                      10+$0.973
                      25+$0.924
                      50+$0.896
                      100+$0.864
                      500+$0.797
                      1000+$0.783
                      2500+$0.782
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoPTCCL05H190HBE
                      Newark Part No.98K8292
                      Product RangePTCCL
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)1.2kohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product RangePTCCL
                      Operating Voltage Max265V
                      ApplicationsOverload & Over Temperature Protection
                      ApplicationsOverload & Over Temperature Protection
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Thermistor TypePTC
                      Resistance Tolerance (25°C)± 20%
                      Holding Current Max19mA
                      Trip Current29mA
                      SVHCLead (17-Jan-2023)
                      Switching Temperature Min135°C
                      Switching Temperature Max145°C
                      PTC Thermistor Diameter5mm
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      1.2kohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      265V

                      Applications

                      Overload & Over Temperature Protection

                      Operating Temperature Max

                      70°C

                      Resistance Tolerance (25°C)

                      ± 20%

                      Trip Current

                      29mA

                      Switching Temperature Min

                      135°C

                      PTC Thermistor Diameter

                      5mm

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      PTCCL

                      Applications

                      Overload & Over Temperature Protection

                      Operating Temperature Min

                      0°C

                      Thermistor Type

                      PTC

                      Holding Current Max

                      19mA

                      SVHC

                      Lead (17-Jan-2023)

                      Switching Temperature Max

                      145°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (3)

                      One Page Summary EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.