New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermistors
                                                                                                  6. PTC Thermistors
                                                                                                  Print Page

                                                                                                  PTCCL05H390HTE

                                                                                                  PTC THERMISTOR, 0-70 DEG C, THROUGH HOLE ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  VISHAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY PTCCL05H390HTE
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoPTCCL05H390HTE
                                                                                                  Newark Part No.91AH8817
                                                                                                  Product RangePTCCL-265V
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  749 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.080
                                                                                                  10+$1.020
                                                                                                  25+$0.961
                                                                                                  50+$0.921
                                                                                                  100+$0.884
                                                                                                  250+$0.855
                                                                                                  500+$0.825
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.08
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VISHAY
                                                                                                  ManufacturerVISHAY
                                                                                                  Manufacturer Part NoPTCCL05H390HTE
                                                                                                  Newark Part No.91AH8817
                                                                                                  Product RangePTCCL-265V
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance (25°C)260ohm
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Product RangePTCCL-265V
                                                                                                  Operating Voltage Max265V
                                                                                                  Operating Temperature Min0°C
                                                                                                  ApplicationsOverload & Over Temperature Protection
                                                                                                  ApplicationsOverload & Over Temperature Protection
                                                                                                  Operating Temperature Max70°C
                                                                                                  Thermistor TypeDisc, Radial Leaded
                                                                                                  Resistance Tolerance (25°C)± 20%
                                                                                                  Holding Current Max39mA
                                                                                                  Trip Current59mA
                                                                                                  SVHCTo Be Advised
                                                                                                  Switching Temperature Min135°C
                                                                                                  Switching Temperature Max145°C
                                                                                                  PTC Thermistor Diameter5mm
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-

                                                                                                  Technical Specifications

                                                                                                  Resistance (25°C)

                                                                                                  260ohm

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Voltage Max

                                                                                                  265V

                                                                                                  Applications

                                                                                                  Overload & Over Temperature Protection

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Resistance Tolerance (25°C)

                                                                                                  ± 20%

                                                                                                  Trip Current

                                                                                                  59mA

                                                                                                  Switching Temperature Min

                                                                                                  135°C

                                                                                                  PTC Thermistor Diameter

                                                                                                  5mm

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  PTCCL-265V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Applications

                                                                                                  Overload & Over Temperature Protection

                                                                                                  Thermistor Type

                                                                                                  Disc, Radial Leaded

                                                                                                  Holding Current Max

                                                                                                  39mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Switching Temperature Max

                                                                                                  145°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.