New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Print Page

                      PTCCL10H010SBE

                      PTC THERMISTOR, 400 OHM, 600V, TH ROHS COMPLIANT: YES

                      Date/Lot Code

                      VISHAY PTCCL10H010SBE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoPTCCL10H010SBE
                      Newark Part No.62AJ8959
                      Product RangePTCCL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,193 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.100
                      10+$1.860
                      25+$1.820
                      50+$1.790
                      100+$1.700
                      500+$1.560
                      1000+$1.510
                      2500+$1.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoPTCCL10H010SBE
                      Newark Part No.62AJ8959
                      Product RangePTCCL
                      Technical Datasheet

                      Data Sheet

                      Resistance (25°C)400ohm
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product RangePTCCL
                      Operating Voltage Max600V
                      ApplicationsOverload & Over Temperature Protection
                      Operating Temperature Min-20°C
                      ApplicationsOverload & Over Temperature Protection
                      Operating Temperature Max85°C
                      Thermistor TypeDisc, Radial Leaded
                      Resistance Tolerance (25°C)± 30%
                      Holding Current Max10mA
                      SVHCTo Be Advised
                      Trip Current50mA
                      Switching Temperature Min90°C
                      Switching Temperature Max115°C
                      PTC Thermistor Diameter10mm
                      Automotive Qualification Standard-
                      Qualification-

                      Technical Specifications

                      Resistance (25°C)

                      400ohm

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      600V

                      Operating Temperature Min

                      -20°C

                      Operating Temperature Max

                      85°C

                      Resistance Tolerance (25°C)

                      ± 30%

                      SVHC

                      To Be Advised

                      Switching Temperature Min

                      90°C

                      PTC Thermistor Diameter

                      10mm

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      PTCCL

                      Applications

                      Overload & Over Temperature Protection

                      Applications

                      Overload & Over Temperature Protection

                      Thermistor Type

                      Disc, Radial Leaded

                      Holding Current Max

                      10mA

                      Trip Current

                      50mA

                      Switching Temperature Max

                      115°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.