Print Page
869 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.280 |
10+ | $2.170 |
25+ | $2.060 |
50+ | $2.010 |
100+ | $1.840 |
500+ | $1.650 |
1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL13R121MBE
Newark Part No.25AH9997
Product RangePTCEL
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCEL
Operating Voltage Max440VAC
Operating Temperature Min-40°C
ApplicationsOver Current & Overload Protection
ApplicationsOver Current & Overload Protection
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max85mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter13.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Applications
Over Current & Overload Protection
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
To Be Advised
Switching Temperature Min
130°C
PTC Thermistor Diameter
13.5mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
PTCEL
Operating Temperature Min
-40°C
Applications
Over Current & Overload Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
85mA
Trip Current
-
Switching Temperature Max
140°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability