Print Page
1,026 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.811 |
10+ | $0.661 |
25+ | $0.661 |
50+ | $0.661 |
100+ | $0.659 |
500+ | $0.659 |
1000+ | $0.638 |
2500+ | $0.617 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T081DB1E
Newark Part No.45Y6230
Product RangePTCSL03
Technical Datasheet
Resistance (25°C)120ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCSL03
Operating Voltage Max30V
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Applications0
Operating Temperature Max165°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCNo SVHC (17-Jan-2023)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
Automotive Qualification Standard-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Operating Temperature Max
165°C
Resistance Tolerance (25°C)
-
SVHC
No SVHC (17-Jan-2023)
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
PTCSL03
Applications
Over Temperature Protection
Applications
0
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability