Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTS080501B500RP100
Newark Part No.84R1768
Product RangePTS Series
850 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.404 |
10+ | $0.404 |
25+ | $0.404 |
50+ | $0.404 |
100+ | $0.404 |
250+ | $0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS080501B500RP100
Newark Part No.84R1768
Product RangePTS Series
RTD TypeComponent
RTD AccuracyClass 1B
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C500ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PTS080501B500RP100 is a PTS series temperature-dependent platinum thin film, SMD flat chip resistor (RTD). It is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include aviation electronics, and industrial electronics.
- Standardized characteristics according to IEC 60751, IEC 60068
- Short reaction times down to t0.9 ≤ 2s (in air)
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
- Class F0.3 tolerance class
- 500 ohm resistance value
- Temperature range from -55°C to +175°C
- Temperature coefficient is +3850ppm/K (0°C to +100°C, IEC60751)
- Measurement current is 0.1mA to 0.40mA (Imeas. (DC))
- Insulation resistance is >10Mohm
Technical Specifications
RTD Type
Component
Measured Temperature Min
-55°C
Resistance @ 0°C
500ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (23-Jan-2024)
RTD Accuracy
Class 1B
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability