Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCC0402100KFKED
Newark Part No.73AH7171
Product RangeRCC e3 Series
Technical Datasheet
Packaging Options
3,139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 25+ | $0.479 |
| 100+ | $0.410 |
| 250+ | $0.281 |
| 500+ | $0.214 |
| 1000+ | $0.165 |
| 2500+ | $0.135 |
| 5000+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC0402100KFKED
Newark Part No.73AH7171
Product RangeRCC e3 Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Product RangeRCC e3 Series
Resistor TechnologyThick Film
Resistor TypeMedium Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Power Rating
125mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistor Case / Package
0402 [1005 Metric]
Product Range
RCC e3 Series
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability