Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCC08051R00FKEA
Newark Part No.73AH7215
Product RangeRCC e3 Series
Technical Datasheet
Packaging Options
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.011 |
| 25+ | $0.011 |
| 50+ | $0.011 |
| 100+ | $0.011 |
| 250+ | $0.011 |
| 500+ | $0.011 |
| 1000+ | $0.011 |
| 2500+ | $0.011 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC08051R00FKEA
Newark Part No.73AH7215
Product RangeRCC e3 Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Product RangeRCC e3 Series
Resistor TechnologyThick Film
Resistor TypeMedium Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistor Case / Package
0805 [2012 Metric]
Product Range
RCC e3 Series
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability