Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCL06123R30FKEA
Newark Part No.40T1827
Product RangeRCL e3 Series
Technical Datasheet
Packaging Options
14,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.327 |
| 25+ | $0.284 |
| 50+ | $0.242 |
| 100+ | $0.199 |
| 250+ | $0.177 |
| 500+ | $0.156 |
| 1000+ | $0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL06123R30FKEA
Newark Part No.40T1827
Product RangeRCL e3 Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCL e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.3ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RCL e3 Series
Voltage Rating
75V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability