Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCL12250000Z0EG
Newark Part No.65AC3567
Product RangeRCL e3 Series
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.662 |
10+ | $0.369 |
25+ | $0.342 |
50+ | $0.314 |
100+ | $0.287 |
250+ | $0.284 |
500+ | $0.281 |
1000+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL12250000Z0EG
Newark Part No.65AC3567
Product RangeRCL e3 Series
Technical Datasheet
Resistor Case / Package1225 [3264 Metric]
Power Rating2W
Current Rating12A
Resistor MountingSurface Mount Device
Resistor TechnologyThick Film
Product RangeRCL e3 Series
Product Length3.2mm
Product Width6.3mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (16-Jan-2020)
Alternatives for RCL12250000Z0EG
1 Product Found
Technical Specifications
Resistor Case / Package
1225 [3264 Metric]
Current Rating
12A
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Range
RCL e3 Series
Product Width
6.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability