New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      RH010180R0FC02

                      Resistor, 180 ohm, RH Series, 12.5 W, ± 1%, Solder Lug, 250 V

                      VISHAY RH010180R0FC02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoRH010180R0FC02
                      Newark Part No.01F9652
                      Product RangeRH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      10+$11.020
                      25+$10.530
                      50+$9.940
                      100+$9.610
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $110.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoRH010180R0FC02
                      Newark Part No.01F9652
                      Product RangeRH Series
                      Technical Datasheet

                      Data Sheet

                      Resistance180ohm
                      Product RangeRH Series
                      Resistance Tolerance± 1%
                      Resistor TerminalsSolder Lug
                      Power Rating12.5W
                      Voltage Rating250V
                      Resistor TechnologyWirewound
                      Temperature Coefficient± 25ppm/°C
                      Resistor Type-
                      Resistor MountingChassis Mount
                      Product Length19.05mm
                      Product Width20.32mm
                      Product Height9.91mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max200°C
                      QualificationMIL-PRF-18546
                      SVHCLead

                      Product Overview

                      • RH series industrial power, aluminum housed, chassis mount wirewound resistors
                      • Molded construction for total environmental protection
                      • Complete welded construction
                      • Meets applicable requirements of MIL-PRF-18546
                      • Mounts on chassis to utilize heat-sink effect
                      • Excellent stability in operation (<lt/> 1% change in resistance)
                      • Operating temperature range from - 55°C to + 250°C
                      • Meets requirements of ANSI J-STD-002

                      Technical Specifications

                      Resistance

                      180ohm

                      Resistance Tolerance

                      ± 1%

                      Power Rating

                      12.5W

                      Resistor Technology

                      Wirewound

                      Resistor Type

                      -

                      Product Length

                      19.05mm

                      Product Height

                      9.91mm

                      Operating Temperature Max

                      200°C

                      SVHC

                      Lead

                      Product Range

                      RH Series

                      Resistor Terminals

                      Solder Lug

                      Voltage Rating

                      250V

                      Temperature Coefficient

                      ± 25ppm/°C

                      Resistor Mounting

                      Chassis Mount

                      Product Width

                      20.32mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      MIL-PRF-18546

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.